Reference Only
SMLA12BC4TT86
Obsolete
Single Color LEDs BLUE 468NM TRANSP LENS
Datasheet
SMLA12BC4TT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0605 (1611 metric) | |
| Wavelength/Color Temperature | 468 nm | |
| Illumination Color | Blue | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Lens Transparency | Water Clear | |
| Series | SML-A1 | |
| Packaging | Reel | |
| Length | 1.6 mm | |
| Luminous Intensity | 14 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | EXCELED | |
| Type | Single Color LEDs | |
| Width | 1.15 mm | |
| Part # Aliases | S7LA12BC4TT86 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?