SML812BCTT86Q ROHM Semiconductor

SML812BCTT86Q

Obsolete
Single Color LEDs Blue 80mW 3.3V 470nm Reverse Mount

Manufacturer:

Mfr Part:
SML812BCTT86Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1305 (3412 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity56 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating80 mW
Lens Dimensions1.2 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyClear
PackagingAmmo Pack
Height1.1 mm
Illumination ColorBlue
Length3.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.25 mm
Part # AliasesS7L812BCTT86Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?