
SML522BUWT86
End of Life
Multi-Color LEDs The factory is currently not accepting orders for this product.
Datasheet
SML522BUWT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| If - Forward Current | 5 mA | |
| Illumination Color | Red, Blue | |
| Length | 1.5 mm | |
| Lens Color | Colorless | |
| Luminous Intensity | 22 mcd, 21 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0605 (1611 metric) | |
| Product Type | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Series | SML-52 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vf - Forward Voltage | 2.9 V, 1.9 V | |
| Wavelength/Color Temperature | 624 nm, 470 nm | |
| Width | 1.3 mm | |
| Part # Aliases | S7L522BUWT86 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?