SML310BATT86 ROHM Semiconductor

SML310BATT86

Obsolete
Single Color LEDs BLUE SMD TRANSPARENT LENS

Manufacturer:

Mfr Part:
SML310BATT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature466 nm
Luminous Intensity3.6 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.8 V
Power Rating94 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyClear
PackagingReel
Height0.8 mm
Illumination ColorBlue
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.8 mm
Part # AliasesS7L310BATT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?