Reference Only

SML012ENTT86

Single Color LEDs .

Manufacturer:

Mfr Part:
SML012ENTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity360 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions2.3 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyClear
PackagingReel
ConfigurationSingle
Height1.3 mm
Illumination ColorGreen
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2 mm
Part # AliasesSML012ENT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$2,150.00
$0.80$4,000.00
$0.78$7,800.00
Need more?