Reference Only

SML-Z14YTT86C

Single Color LEDs Yel 589nm 280mcd 2V; 20mA; PLCC-2.

Manufacturer:

Mfr Part:
SML-Z14YTT86C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature589 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating175 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
SeriesSML-Z14 C
PackagingReel
QualificationAEC-Q101
ConfigurationSingle
Height1.9 mm
Length3.2 mm
Luminous Intensity280 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2.8 mm
Part # AliasesSML-Z14YT(C)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.259$518.00
$0.238$952.00
$0.22$2,200.00
Need more?