Reference Only

SML-Z14Y4TT86BABB

Not Recommended for New Designs
Single Color LEDs

Manufacturer:

Mfr Part:
SML-Z14Y4TT86BABB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current50 mA
Vf - Forward Voltage2.1 V
Power Rating175 mW
Lens TransparencyWater Clear
SeriesSML-Z14
PackagingReel
Length3.5 mm
Luminous Intensity710 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2.8 mm
Part # AliasesS7L-Z14Y4TT86BABB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?