Reference Only

SML-Z14Y4TT86

Single Color LEDs LED SMD 590nm Yellow.

Manufacturer:

Mfr Part:
SML-Z14Y4TT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current50 mA
Vf - Forward Voltage2.1 V
Power Rating189 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
SeriesSML-Z14
PackagingReel
ConfigurationSingle
Height1.9 mm
Length3.2 mm
Luminous Intensity710 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2.8 mm
Part # AliasesSML-Z14Y4T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.257$514.00
$0.236$944.00
$0.227$2,270.00
Need more?