Reference Only
SML-Z14DTT86C
Single Color LEDs Org 605nm 280mcd 1.9V; 20mA; PLCC-2.
Datasheet
SML-Z14DTT86C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1311 (3228 metric) | |
| Wavelength/Color Temperature | 605 nm | |
| Illumination Color | Orange | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 168 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Water Clear | |
| Series | SML-Z14 C | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Configuration | Single | |
| Height | 1.9 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 280 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 2.8 mm | |
| Part # Aliases | SML-Z14DT(C) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $500.00 | |
| $0.229 | $916.00 | |
| $0.22 | $2,200.00 |
Need more?