Reference Only

SML-P12Y2TT86R

Single Color LEDs PICOLED series Yellow LED.

Manufacturer:

Mfr Part:
SML-P12Y2TT86R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature580 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating52 mW
Lens ColorColorless
Lens Dimensions0.6 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-P1x
PackagingReel
ConfigurationSingle
Height0.2 mm
Length1 mm
Luminous Intensity50 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePICOLED
TypeSingle Color LEDs
Width0.6 mm
Part # AliasesSML-P12Y2T(R)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$415.00
$0.075$750.00
$0.072$1,800.00
Need more?