Reference Only
SML-P11DTT86
Not Recommended for New Designs
Single Color LEDs LOW CURR PICOLED ORG - 52mW 20mA 1.9V
Datasheet
SML-P11DTT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Wavelength/Color Temperature | 605 nm | |
| Illumination Color | Orange | |
| If - Forward Current | 1 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 52 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.6 mm x 0.6 mm | |
| Lens Shape | Square | |
| Lens Transparency | Water Clear | |
| Series | SML-P11 | |
| Packaging | Reel | |
| Height | 0.2 mm | |
| Length | 1 mm | |
| Luminous Intensity | 7.3 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | PICOLED | |
| Type | Single Color LEDs | |
| Width | 0.6 mm | |
| Part # Aliases | S7L-P11DTT86 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?