Reference Only

SML-M13MTT86

Single Color LEDs LED SMD 572nm With Reflector.

Manufacturer:

Mfr Part:
SML-M13MTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature572 nm
Illumination ColorYellow-Green
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating81 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 0.85 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-M13MT
PackagingReel
ConfigurationSingle
Height0.8 mm
Length2 mm
Luminous Intensity45 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.25 mm
Part # AliasesSML-M13MT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$492.00
$0.155$930.00
$0.142$1,278.00
$0.139$3,336.00
Need more?