SML-J14DTT96 ROHM Semiconductor

SML-J14DTT96

Obsolete
Single Color LEDs RECOMMENDED ALT 755-CSL0701DT5

Manufacturer:

Mfr Part:
SML-J14DTT96

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Wavelength/Color Temperature611 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating175 mW
Lens ColorColorless
PackagingReel
Length3.4 mm
Luminous Intensity28 cd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width3.4 mm
Part # AliasesS7L-J14DTT96

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?