Reference Only

SML-H12D8TT86

Single Color LEDs .

Manufacturer:

Mfr Part:
SML-H12D8TT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature605 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating54 mW
Lens ColorColorless
Lens Dimensions1.52 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-H12D8T
PackagingReel
ConfigurationSingle
Height0.8 mm
Length2 mm
Luminous Intensity63 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Width1.25 mm
Part # AliasesSML-H12D8T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.142$426.00
$0.134$804.00
$0.122$1,098.00
$0.119$2,856.00
Need more?