Reference Only
SML-D22YVWT86
Multi-Color LEDs The factory is currently not accepting orders for this product..
Datasheet
SML-D22YVWT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 629 nm, 588 nm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.85 V, 2 V | |
| Power Rating | 65 mW, 67 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.2 mm x 0.37 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Configuration | Dual | |
| Height | 0.55 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 16 mcd, 25 mcd | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.8 mm | |
| Part # Aliases | SML-D22YVW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $759.00 |
Need more?