Reference Only

SML-D14DWT86C

Single Color LEDs Org 605nm 200mcd 2V; 30mA; 0603 AECQ-102.

Manufacturer:

Mfr Part:
SML-D14DWT86C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature605 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating72 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesSML-D14x(C)
PackagingReel
QualificationAEC-Q101
ConfigurationSingle
Height0.55 mm
Length1.6 mm
Luminous Intensity200 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSML-D14DW(C)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$348.00
$0.109$654.00
$0.099$891.00
$0.096$2,304.00
Need more?