Reference Only

SML-D12L8WT86

Single Color LEDs .

Manufacturer:

Mfr Part:
SML-D12L8WT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature635 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating50 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
ConfigurationSingle
Height0.55 mm
Length1.6 mm
Luminous Intensity16 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSML-D12L8W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.076$456.00
Need more?