Reference Only

SML-D11YWT86

Single Color LEDs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
SML-D11YWT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature588 nm
Luminous Intensity4 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.85 V
Power Rating67 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
ConfigurationSingle
Height0.55 mm
Illumination ColorYellow
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSML-D11YW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$333.00
Need more?