Reference Only

SML-A12WTT86J

Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SML-A12WTT86J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature590 nm
Luminous Intensity63 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.55 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-A1
PackagingReel
ConfigurationSingle
Height1.15 mm
Illumination ColorYellow
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Width0.55 mm
Part # AliasesS7L-A12WTT86J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?