Reference Only

SML-A12MTT86J

Single Color LEDs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
SML-A12MTT86J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature570 nm
Luminous Intensity40 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating65 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.55 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-A1
PackagingReel
ConfigurationSingle
Height1.15 mm
Illumination ColorYellow-Green
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Width0.55 mm
Part # AliasesS7L-A12MTT86J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$411.00
Need more?