Reference Only

SML-A10MTT86

Not Recommended for New Designs
Single Color LEDs RECOMMENDED ALT 755-SML-A12M8TT86

Manufacturer:

Mfr Part:
SML-A10MTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature570 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Lens ShapeRectangular
Lens TransparencyClear
PackagingReel
Height1.15 mm
Length1.6 mm
Luminous Intensity10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle130 deg
Width0.55 mm
Part # AliasesS7L-A10MTT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?