Reference Only

SML-811VTT86A

Single Color LEDs LED Uni-Color Red REVERSE MNT LED.

Manufacturer:

Mfr Part:
SML-811VTT86A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1305 (3412 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity22.4 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.95 V
Power Rating62 mW
Lens ColorColorless
Lens Dimensions1.25 mm x 1.2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-81
PackagingReel
ConfigurationSingle
Height1.1 mm
Illumination ColorRed
Length3.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.25 mm
Part # AliasesSML-811VT(A)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$630.00
$0.198$1,188.00
$0.182$1,638.00
$0.179$4,296.00
Need more?