Reference Only

SML-811UTT86C

Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SML-811UTT86C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1305 (3412 metric)
Wavelength/Color Temperature620 nm
Luminous Intensity22.4 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.95 V
Power Rating62 mW
Lens ColorColorless
Lens Dimensions1.25 mm x 1.2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
QualificationAEC-Q101
ConfigurationSingle
Height1.1 mm
Illumination ColorRed
Length3.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.25 mm
Part # AliasesSML-811UT(C)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?