SML-512VWT86 ROHM Semiconductor

SML-512VWT86

Obsolete
Single Color LEDs RED

Manufacturer:

Mfr Part:
SML-512VWT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature639 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2 V
Lens ColorMilky White
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
Length1.6 mm
Luminous Intensity63 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.8 mm
Part # AliasesS7L-512VWT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?