Reference Only

SML-311YTT86

Not Recommended for New Designs
Single Color LEDs INDIUM YELLOW LO-CUR 590NM SMD TRANS LEN

Manufacturer:

Mfr Part:
SML-311YTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature587 nm
Illumination ColorYellow
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating44 mW
Lens ShapeRectangular
Lens TransparencyClear
SeriesSML-311YT
PackagingReel
Length1.6 mm
Luminous Intensity2.5 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.8 mm
Part # AliasesS7L-311YTT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?