Reference Only

SML-211YTT86

Not Recommended for New Designs
Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SML-211YTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature590 nm
Luminous Intensity4 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating44 mW
Lens ColorColorless
Lens Dimensions1.25 mm x 1.2 mm
Lens ShapeRectangular
Lens TransparencyClear
SeriesSML-211YT
PackagingReel
Height0.8 mm
Illumination ColorYellow
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.25 mm
Part # AliasesS7L-211YTT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?