SML-022ML8TT86 ROHM Semiconductor

SML-022ML8TT86

Not Recommended for New Designs
Multi-Color LEDs RECOMMENDED ALT 755-SML-522MU8WT86

Manufacturer:

Mfr Part:
SML-022ML8TT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature635 nm, 572 nm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Lens ColorColorless
Lens TransparencyWater Clear
Length3 mm
Luminous Intensity20 mcd, 40 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.5 mm
Part # AliasesS7L-022ML8TT86

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?