Reference Only
SML-020MDTT86
Multi-Color LEDs GRN/ORN TRANSP.
Datasheet
SML-020MDTT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3025 metric) | |
| Illumination Color | Orange, Yellow-Green | |
| Wavelength/Color Temperature | 610 nm, 570 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Power Rating | 60 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.3 mm x 2.1 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Configuration | Dual | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Luminous Intensity | 10 mcd, 20 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | SML-020MDT | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.5 mm | |
| Part # Aliases | SML-020MDT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $820.00 | |
| $0.304 | $1,520.00 | |
| $0.299 | $2,990.00 | |
| $0.29 | $7,250.00 |
Need more?