Reference Only

SML-012PTT86A

Single Color LEDs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
SML-012PTT86A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature560 nm
Luminous Intensity18 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating62 mW
Lens ColorColorless
Lens Dimensions2.3 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyClear
SeriesSML-012PT
PackagingReel
ConfigurationSingle
Height1.3 mm
Illumination ColorGreen
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Width2 mm
Part # AliasesSML-012PT(A)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.238$595.00
Need more?