Reference Only

SML-010YTT87

Not Recommended for New Designs
Single Color LEDs -86 T/R SUFFIX IS PREFERRED

Manufacturer:

Mfr Part:
SML-010YTT87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature585 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating70 mW
Lens ColorColorless
Lens Dimensions2.3 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-010YT
PackagingReel
Height1.3 mm
Length3 mm
Luminous Intensity6.3 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2 mm
Part # AliasesS7L-010YTT87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?