Reference Only

SML-010LTT87

Not Recommended for New Designs
Single Color LEDs -86 T/R SUFFIX IS PREFERRED

Manufacturer:

Mfr Part:
SML-010LTT87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature660 nm
Luminous Intensity16 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.75 V
Power Rating70 mW
Lens Dimensions3 mm x 2 mm
Lens ShapeRectangular
PackagingReel
Illumination ColorRed
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesS7L-010LTT87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?