Reference Only

SLR343EC4TT32XM

Obsolete
Single Color LEDs Grn 525nm 30mA Bin 680-1000mcd

Manufacturer:

Mfr Part:
SLR343EC4TT32XM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature525 nm
Luminous Intensity1500 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Lens ColorColorless
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyClear
SeriesSLR-343
PackagingReel
Height5.4 mm
Illumination ColorGreen
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?