Reference Only

SLR343BN4T3F

Single Color LEDs .

Manufacturer:

Mfr Part:
SLR343BN4T3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature470 nm
Luminous Intensity680 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions3.1 mm
Lens ShapeRound
Lens TransparencyWater Clear
PackagingBulk
ConfigurationSingle
Height5.4 mm
Illumination ColorBlue
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Part # AliasesSLR343BN4T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.31$620.00
$0.285$1,140.00
$0.274$2,740.00
$0.261$6,264.00
Need more?