Reference Only

SLR-56YY3F

Single Color LEDs YELLOW FLANGED YEL DIFFUSED LENS.

Manufacturer:

Mfr Part:
SLR-56YY3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature585 nm
Luminous Intensity16 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating60 mW
Lens ColorYellow
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLR-56YY
PackagingBulk
ConfigurationSingle
Height8.7 mm
Illumination ColorYellow
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Part # AliasesSLR-56YY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.20$200.00
$0.187$374.00
$0.173$865.00
$0.164$1,640.00
$0.155$3,875.00
Need more?