SLR-56MCT32 ROHM Semiconductor

SLR-56MCT32

Single Color LEDs 5.0mm GRN GR CLR.

Manufacturer:

Mfr Part:
SLR-56MCT32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature563 nm
Luminous Intensity40 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorGreen
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyClear
SeriesSLR-56MC
PackagingReel
Height5.5 mm
Illumination ColorYellow-Green
Length5.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width5.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$374.00
$0.171$684.00
$0.157$1,570.00
Need more?