SLR-37MC3F ROHM Semiconductor

SLR-37MC3F

Obsolete
Single Color LEDs RECOMMENDED ALT 755-SLR-343MC3F

Manufacturer:

Mfr Part:
SLR-37MC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Luminous Intensity25 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyClear
PackagingReel
Height4.7 mm
Illumination ColorGreen
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?