Reference Only

SLR-343YYT32

Single Color LEDs 3.1MM 585NM YEL DIFF.

Manufacturer:

Mfr Part:
SLR-343YYT32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature585 nm
Illumination ColorYellow
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating60 mW
Lens ColorYellow
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLR-343
PackagingReel
Height5.4 mm
Length3.8 mm
Luminous Intensity10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.166$332.00
$0.151$604.00
$0.138$1,380.00
$0.131$3,144.00
Need more?