Reference Only

SLR-343MCT32

Single Color LEDs GREEN CLEAR LENS 2.5mm PITCH.

Manufacturer:

Mfr Part:
SLR-343MCT32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Luminous Intensity25 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorGreen
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyClear
SeriesSLR-343
PackagingReel
Height5.4 mm
Illumination ColorGreen
Length3.8 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.189$378.00
$0.172$688.00
$0.158$1,580.00
$0.155$3,720.00
Need more?