SLR-342MGT32 ROHM Semiconductor

SLR-342MGT32

Not Recommended for New Designs
Single Color LEDs GREEN GR DIFF LENS 2.5mm PITCH

Manufacturer:

Mfr Part:
SLR-342MGT32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Illumination ColorGreen
Lens ColorTinted
Lens ShapeRound
Lens TransparencyDiffused
SeriesSLR-342
PackagingReel
Luminous Intensity16 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?