SLR-342MC3F ROHM Semiconductor

SLR-342MC3F

Not Recommended for New Designs
Single Color LEDs RECOMMENDED ALT 755-SLR-343MC3F

Manufacturer:

Mfr Part:
SLR-342MC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Illumination ColorGreen
Lens ColorTinted
Lens ShapeRound
Lens TransparencyClear
SeriesSLR-342
PackagingBulk
Luminous Intensity25 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?