SLR-342DU3F ROHM Semiconductor

SLR-342DU3F

Not Recommended for New Designs
Single Color LEDs ORANGE OR DIFF LENS 2.5mm PITCH

Manufacturer:

Mfr Part:
SLR-342DU3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature610 nm
Illumination ColorOrange
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorOrange
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLR-342
PackagingBulk
Height5.2 mm
Length3.8 mm
Luminous Intensity16 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?