Reference Only

SLR-332VC3F

Single Color LEDs RED RED CLEAR LENS 2.5mm PITCH.

Manufacturer:

Mfr Part:
SLR-332VC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature650 nm
Luminous Intensity10 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorRed
Lens Dimensions3.2 mm
Lens ShapeDome
Lens TransparencyClear
SeriesSLR-332VC
PackagingBulk
Height4.3 mm
Illumination ColorRed
Length4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle85 deg
Width4 mm
Part # AliasesSLR-332VC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.195$390.00
$0.181$724.00
$0.168$1,680.00
$0.155$3,720.00
Need more?