Reference Only

SLR-325YCT31

Single Color LEDs 3.2MM 585NM YEL TRANSP.

Manufacturer:

Mfr Part:
SLR-325YCT31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature585 nm
Luminous Intensity16 mcd
Power Rating60 mW
Lens ColorTinted
Lens ShapeRound
Lens TransparencyClear
SeriesSLR-325YC
PackagingReel
Illumination ColorYellow
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Part # AliasesSLR-325YC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$366.00
$0.167$668.00
$0.155$1,550.00
Need more?