Reference Only
SLR-325MCT31
Single Color LEDs GREEN GRN CLEAR LENS 2.5mm PITCH.
Datasheet
SLR-325MCT31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 563 nm | |
| Illumination Color | Green | |
| Power Rating | 75 mW | |
| Lens Color | Tinted | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Series | SLR-325MC | |
| Packaging | Reel | |
| Height | 5.5 mm | |
| Length | 6 mm | |
| Luminous Intensity | 25 mcd | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 40 deg | |
| Width | 3.8 mm | |
| Part # Aliases | SLR-325MC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $366.00 | |
| $0.167 | $668.00 | |
| $0.154 | $1,540.00 | |
| $0.146 | $3,504.00 |
Need more?