Reference Only

SLR-322VC3F

Single Color LEDs RED RED CLEAR LENS FLAT DISC.

Manufacturer:

Mfr Part:
SLR-322VC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature650 nm
Luminous Intensity16 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorRed
Lens Dimensions3.1 mm
Lens ShapeFlat Disc
Lens TransparencyClear
SeriesSLR-322VC
PackagingReel
Height5.2 mm
Illumination ColorRed
Length3.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle35 deg
Width2 mm
Part # AliasesSLR-322VC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.195$390.00
$0.172$688.00
$0.166$1,660.00
$0.155$3,720.00
Need more?