Reference Only

SLR-322DC3F

Single Color LEDs 3.1X2MM 610NM ORN TRANSP.

Manufacturer:

Mfr Part:
SLR-322DC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature610 nm
Illumination ColorOrange
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorOrange
Lens Dimensions3.1 mm
Lens ShapeFlat Disc
Lens TransparencyClear
SeriesSLR-322DC
PackagingReel
Height5.2 mm
Length3.8 mm
Luminous Intensity16 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle35 deg
Width2 mm
Part # AliasesSLR-322DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$334.00
$0.152$608.00
$0.146$1,460.00
$0.137$3,288.00
Need more?