Reference Only

SLI-570DT3F

Single Color LEDs ORANGE HIGH BRIGHT.

Manufacturer:

Mfr Part:
SLI-570DT3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature611 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating125 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesSLI-570DT
PackagingBulk
ConfigurationSingle
Height8.65 mm
Luminous Intensity3000 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Part # AliasesSLI-570DT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.25$250.00
$0.23$460.00
$0.215$1,075.00
$0.203$2,030.00
$0.193$4,825.00
Need more?