Reference Only

SLI-430Y2U3F

Single Color LEDs .

Manufacturer:

Mfr Part:
SLI-430Y2U3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorOrange
Lens Dimensions4.25 mm x 3 mm
Lens ShapeOval Dome
Lens TransparencyDiffused
PackagingBulk
ConfigurationSingle
Height5 mm
Length4.25 mm
Luminous Intensity500 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width3 mm
Part # AliasesSLI-430Y2U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.241$482.00
$0.214$856.00
$0.207$2,070.00
$0.195$4,680.00
Need more?