Reference Only

SLI-343URCT31

Not Recommended for New Designs
Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SLI-343URCT31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature620 nm
Luminous Intensity450 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Lens ColorTinted
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyClear
SeriesSLI-343UR
PackagingBulk
Illumination ColorRed
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?