Reference Only

SLI-343P8G3F

Single Color LEDs GRN-DIFF 54mW 20mA 40 VIEW ANGLE 560NM.

Manufacturer:

Mfr Part:
SLI-343P8G3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature560 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating54 mW
Lens ColorYellow-Green
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLI-343P8G
PackagingBulk
ConfigurationSingle
Height5.4 mm
Length3.8 mm
Luminous Intensity22 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm
Part # AliasesSLI-343P8G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.142$284.00
$0.13$520.00
$0.123$1,230.00
$0.116$2,784.00
Need more?